text.skipToContent text.skipToNavigation

Manufacturer Part #

773-E09-113R001

9 POSITION RIGHT ANGLE WATERPROOF MALE D-SUB 0.238 TERMINATION

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 1126
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.76 mm
IP Rating: IP67
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 773-E09-113R001 is a 9 Position Right Angle Waterproof  0.238 Termination Male D-SUB .

Product Features:

  • Available in 3 industry sizes/positions (9, 15, 25).
  • Only Available in MALES ONLY.
  • Meets IEC-529-IP67 Requirements .
  • Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-Sub connectors.
  • Panel sealing kits (Removable or Permanent) Available
  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled thermoplastic.
  • Machined Contacts:
  • Male Pins - Brass
  • Plating: Gold Flash on entire contact.Seal: Proprietary Information

 

 

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.45
USD
Quantity
Web Price
1
$6.45
10
$5.85
30
$5.59
75
$5.38
200+
$5.16