text.skipToContent text.skipToNavigation

Manufacturer Part #

774-E09-113R001

9 POSITION RIGHT ANGLE WATERPROOF MALE D-SUB 0.37 TERMINATION

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 774-E09-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Features & Applications

The 774-E09-113R001 is a 9 Position Right Angle Waterproof 0.37 Termination Male D-SUB .

Product Features:

  • Available in 3 industry sizes/positions (9, 15, 25).
  • Only Available in MALES ONLY.
  • Meets IEC-529-IP67 Requirements .
  • Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-Sub
  • onnectors.
  • Panel sealing kits (Removable or Permanent) Available
  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled thermoplastic.
  • Machined Contacts:
  • Male Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$682.00
USD
Quantity
Unit Price
110
$6.20
220
$6.17
330+
$6.13
Product Variant Information section