text.skipToContent text.skipToNavigation

Manufacturer Part #

973-025-010R011

973 Series 25 Position Plastic Straight Black D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 973-025-010R011 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Features & Applications

The 973-025-010R011 is a Part of 973 Series 25 Position Plastic Straight Black D-sub Backshell Kit / Mating Screws and its Operating Temperatures ranges from -55°C to 125°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Straight / Top entry
  • 4-40 Thumbscrews supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$764.00
USD
Quantity
Unit Price
10
$3.97
25
$3.92
50
$3.88
150
$3.82
300+
$3.73
Product Variant Information section