text.skipToContent text.skipToNavigation

Manufacturer Part #

SFP67SS09

IP67 9P Single Sided Sealing Flange

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
NorComp SFP67SS09 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Full Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$103.00
USD
Quantity
Unit Price
100
$1.03
300
$1.00
400
$0.99
1,000
$0.97
1,500+
$0.95
Product Variant Information section