text.skipToContent text.skipToNavigation

Manufacturer Part #

09300100303

Bottom Entry 10B Size IP65-Dust Tight Water Resistant Base Panel Mount Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09300100303 - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +125°C
Material: Aluminum
Gender: Female
Type: Housing
Color: Grey
Mounting Method: Panel Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09300100303 is a HAN B, size 10B, bulkhead mounting with thermo plastic cover, low construction, 1 lever locking system housing. 
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.23
USD
Quantity
Unit Price
1
$31.23
4
$30.78
10
$30.48
25
$30.19
40+
$29.75
Product Variant Information section