text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640250-2

SL-156 12 Position Crimp Locking Ramp Free Hanging Receptacle Housing

Product Specification Section
TE Connectivity 1-640250-2 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Female
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Features & Applications

The 1-640250-2 is a 12 Position Crimp Locking Ramp Free Hanging Receptacle Connector.

Features:

  • Connector Type = Housing
  • Product Line = SL-156
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = With
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Mating Connector Lock Type = Locking Ramp
  • Number of Positions = 12
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Color = White
  • Mating Alignment = Without

 

 

Pricing Section
Global Stock:
4,450
USA:
4,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.305