text.skipToContent text.skipToNavigation

Référence fabricant

1586024-4

VAL-U-LOK Series 4 Position Male Locking Ramp Free Hanging Housing Plug

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1431
Product Specification Section
TE Connectivity 1586024-4 - Caractéristiques techniques
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Brass / Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Wire Mount
Fonctionnalités et applications
The 1586024-4 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline.

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only):
    receptacles, panel mount or free-hanging plugs,
    and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • roducts are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC
    connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending,Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

View the Complete family of 15860 Interconnects

Pricing Section
Stock global :
13
États-Unis:
13
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
13
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1,47 $
USD
Quantité
Prix unitaire
200
$0.113
500
$0.11
1 500
$0.107
3 000
$0.105
10 000+
$0.0998
Product Variant Information section