text.skipToContent text.skipToNavigation

Manufacturer Part #

2058703-1

2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector

Product Specification Section
TE Connectivity 2058703-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 4 mm
Style/Orientation: Plug - Receptacle
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Voltage Rating: 125V
Current Rating: 6A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Thermoplastic
Gender: Male
Mating Type: Push - Pull
Color: Natural
Insulation Resistance: 1MΩ
Features & Applications

The 2058703-1 is a Hermaphroditic Blade and Receptacle Surface Mount Board-to-Board Connector with 2 Position and 1 Row.

Features:

    • Product Type = Connector
    • Connector Type = Housing
    • Termination Method to PC Board = Surface Mount
    • Mount Angle = Right Angle
    • Tail Plating Material = Matte Tin-Lead over Nickel
    • Tail Plating, Thickness (µm [μin]) = 5 [191.85]
    • Contact Type = Blade/Socket
    • Contact Plating, Mating Area, Material = Matte Tin
    • Contact Plating, Mating Area, Thickness (µm [μin]) = 5 [196.85]
    • Connector Style = Hermaphroditic
    • Application Use = Board-to-Board
    • Number of Positions = 2
    • Number of Rows = 1
    • Length (X-Axis) (mm [in]) = 12.25 [0.482]
    • Width (Z-Axis) (mm [in]) = 7.90 [0.311]
    • Profile Height (Y-Axis) (mm [in]) = 4.13 [0.163]
    • Post-Mating Assembly Measurement (mm [in]) = 7.5 [0.295]
    • Operating Temperature (°C [°F]) = -40 – +105 [-40 – +221]
    • Lighting Interconnect Level = Level 2
    • SMT Soldering Temperature (°C [°F]) = 260 [500]

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
12000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
12,000+
$0.45