text.skipToContent text.skipToNavigation

Manufacturer Part #

282107-1

Super Seal 1.5 mm 5 Position Male Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 282107-1 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Crimp Terminal
Style/Orientation: Tab Housing
Mating Type: Push - Pull
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.50
USD
Quantity
Unit Price
700
$0.655
1,400
$0.645
2,100
$0.64
2,800+
$0.635
Product Variant Information section