text.skipToContent text.skipToNavigation

Manufacturer Part #

350766-1

MATE-N-LOK 3 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
TE Connectivity 350766-1 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: White
Features & Applications

The 350766-1 is a Universal MATE-N-LOK 3 Position Male Pin Crimp Positive Lock Free Hanging Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Number of Positions = 3

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-350943-0
  • 1-641966-1
  • 3-350943-0
  • 350767-1
  • 350789-1
Pricing Section
Global Stock:
80,559
USA:
80,559
On Order:
0
Factory Stock:Factory Stock:
127,601
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section