text.skipToContent text.skipToNavigation

Manufacturer Part #

65240-002LF

Single Row 2 Position 2.54 mm Crimp Free Hanging Socket Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions 65240-002LF - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1000V
Material: Polyester
Gender: Female
Type: Housing
Color: Blue
Insulation Resistance: 10GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.06
USD
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.114
3,000
$0.113
10,000+
$0.108
Product Variant Information section