text.skipToContent text.skipToNavigation

Manufacturer Part #

794617-8

Micro MATE-N-LOK 8 Position Crimp Free Hanging Receptacle Housing Connector

Product Specification Section
TE Connectivity 794617-8 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications

The 794617-8 is a Universal Micro MATE-N-LOK II 8 Position Dual Row Receptacle Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Product Line = Micro MATE-N-LOK
  • Mating Retention Type = Latching
  • Number of Positions = 8
  • Number of Rows = 2
  • Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 794616-8
  • 794615-8
  • 3-794630-8
  • 3-794631-8
  • 3-794632-8
  • 3-794633-8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
11700
Multiple Of:
11700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,217.50
USD
Quantity
Unit Price
11,700+
$0.275