text.skipToContent text.skipToNavigation

Manufacturer Part #

2304168-1

Headers Wire Housings 4POS MATE-AX HDR 90 DEG,COD A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2532
Product Specification Section
TE Connectivity 2304168-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header
Impedance: 50Ω
Termination: Solder
Termination Style: Right Angle / PC Through Hole
Operating Temp Range: -40°C to +105°C
Rated Voltage: 60V
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: Polyamide
Frequency: 9GHz
Gender: Male
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
250+
$4.80