text.skipToContent text.skipToNavigation

Manufacturer Part #

51494-2

5000 V SHV Connector Jack Male Pin Non-Constant Panel Mount Solder Cup

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 51494-2 - Technical Attributes
Attributes Table
Type: SHV
Style/Orientation: Bulkhead Jack
Termination: Solder
Mounting Method: Panel Mount
Features & Applications

The 51494-2 is a SHV Type Bulkhead Jack Solder Coaxial Cable RF Connector.

Features:

  • Product Type = Connector - RF
  • RF Connector Type = SHV
  • Gender = Jack
  • Panel Thickness (mm [in]) = 4.75 [0.187]
  • Dielectric Material = Fluoropolymer
  • Panel Mount Retention = With
  • Panel Mount Retention Type = Bulkhead
  • Coaxial Cable Termination Type = Solder
  • Body Plating = Nickel
  • Center Contact Plating = Gold

 

 

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.30
USD
Quantity
Unit Price
2
$18.65
5
$18.48
20
$18.24
30
$18.16
75+
$17.88
Product Variant Information section