text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8030-2610RJ3

8030 Series 50 Ohm 11 GHz Female Socket Microwave Coaxial Cable Connector

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata MM8030-2610RJ3 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: J-Bend
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Frequency: 11GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.20
USD
Quantity
Unit Price
3,000
$0.0804
6,000
$0.0791
12,000
$0.0778
15,000
$0.0774
45,000+
$0.0749