text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8130-2600RA2

50 Ohm (2.5 x 2.5 mm) 250 Vrms Freq up to 6Ghz Coaxial Jack Receptacle

Product Specification Section
Murata MM8130-2600RA2 - Technical Attributes
Attributes Table
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,000
$0.18
4,000
$0.178
6,000
$0.177
10,000
$0.175
20,000+
$0.172