text.skipToContent text.skipToNavigation

Manufacturer Part #

2112301-1

PROTECTION CAP, FOR REC.HSG GROUP C

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2112301-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Protective
Color: Black
No of Positions: 8
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000+
$1.08
Product Variant Information section