text.skipToContent text.skipToNavigation

Manufacturer Part #

6437288-2

DEUTSCH 34 Pos 4 Row Right Angle Receptacle Through Hole Super Seal Cap Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6437288-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Contact Material: Brass
Color: Black
No of Rows: 4
No of Positions: 34
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,600.00
USD
Quantity
Unit Price
560+
$10.00
Product Variant Information section