text.skipToContent text.skipToNavigation

Manufacturer Part #

HDC34-24

DEUTSCH HD30 Series Aluminum with Metal Chain Dust Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity HDC34-24 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Protective
For Use With/Related Products: HD30 Series Plug
Shell Size: 24
Color: Silver
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
529
USA:
529
On Order:
0
Factory Stock:Factory Stock:
1,901
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.98
USD
Quantity
Unit Price
2
$11.49
5
$11.40
20
$11.26
50
$11.17
125+
$11.01
Product Variant Information section