text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-29SE-L017

DEUTSCH 29 Position Circular Connector Plug Housing Free Hanging Coupling Nut

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2409
Product Specification Section
TE Connectivity HDP26-24-29SE-L017 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-29
Color: Black
No of Positions: 29
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,992
USA:
1,992
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.82
USD
Quantity
Unit Price
2
$11.91
5
$11.81
20
$11.67
50
$11.57
125+
$11.41