text.skipToContent text.skipToNavigation

Manufacturer Part #

006208505110000+

6208 Series 5 Position 1 mm Pitch Vertical Slide Lock Connector Surface Mount

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 006208505110000+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 5
Pitch: 1 mm
Height - Max: 5mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Material: Polyphenylene Sulfide
Insulation Resistance: 1GΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,825.00
USD
Quantity
Unit Price
1,000
$0.785
2,000+
$0.765