text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-210-41-001000

110 Series 10 Position Through Hole Open Frame DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-210-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$768.00
USD
Quantity
Unit Price
40
$9.66
80
$9.60
120
$9.57
160
$9.55
200+
$9.48
Product Variant Information section