text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-628-41-001000

28 Positions 2.54mm Through-Hole Open Frame IC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-628-41-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
84
Multiple Of:
14
Total
$582.96
USD
Quantity
Unit Price
14
$7.03
42
$6.97
70
$6.94
140
$6.90
280+
$6.84
Product Variant Information section