text.skipToContent text.skipToNavigation

Manufacturer Part #

114-93-210-41-117000

10 Positions 7.62 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 114-93-210-41-117000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
82
Multiple Of:
16
Total
$807.70
USD
Quantity
Unit Price
16
$9.98
32
$9.92
64
$9.86
80
$9.85
240+
$9.73
Product Variant Information section