text.skipToContent text.skipToNavigation

Manufacturer Part #

116-93-316-41-007000

IC Socket 16 Position Open Frame

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-93-316-41-007000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 16
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$624.00
USD
Quantity
Unit Price
25
$12.55
50
$12.48
75
$12.43
100
$12.40
125+
$12.30
Product Variant Information section