Manufacturer Part #
316-43-107-41-001000
7 Position Single Row Elevated Strip Socket (Accepts .015"- .025" Diameter lead)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 316-43-107-41-001000 - Technical Attributes
Attributes Table
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$10.00
100
$9.94
150
$9.90
200+
$9.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
SIP-7
Mounting Method:
Through Hole