Manufacturer Part #
ICS-324-T
ICS Series 24 Positions 7.62mm Row Spacing 2.54mm Pitch Through Hole Dip Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2406 | ||||||||||
Adam Tech ICS-324-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Adam Tech ICS-324-T - Technical Attributes
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 24 |
| Terminal Pitch: | 7.62mm |
| Mounting Method: | Through Hole |
Features & Applications
The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.
ICS-324-T is a .100" socket with .300" row spacing and has 24 positions. This model is Tin Plated.
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole