text.skipToContent text.skipToNavigation

Manufacturer Part #

2007194-1

"SFP+ 1x1 Cage Assembly, PCI, Solder Tail"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity 2007194-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,728
USA:
1,728
8,640
Factory Stock:Factory Stock:
2,880
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.76
USD
Quantity
Unit Price
144
$3.79
288
$3.76
432
$3.73
576+
$3.71
Product Variant Information section