text.skipToContent text.skipToNavigation

Manufacturer Part #

2452802-2

LUMAWISE ENDURANCE S Recept, 33mm, Keyed

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 2452802-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 4
Termination: Poke-in
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 20-16
Operating Temp Range: -40°C to +90°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
932
USA:
932
On Order:
0
Factory Stock:Factory Stock:
2,550
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.12
USD
Quantity
Unit Price
4
$6.28
15
$6.20
25
$6.18
50
$6.14
100+
$6.06
Product Variant Information section