text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2834074-3

SlimSeal Series 3 Position 2.5 mm Pitch Red Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2834074-3 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Plug
No of Positions: 3
Pitch: 2.5 mm
Mating Type: Latch Lock
Termination: Crimp
Material: Thermoplastic
Color: Red
Wire Gauge: AWG 22-18
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5760
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,484.80
USD
Quantity
Unit Price
5,760+
$0.605
Product Variant Information section