text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2834334-3

4.0 MM INVERTED THROUGH BOARD ITB CONNECTOR 3POS MODULAR WITH CAP WH/BLK/RED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2834334-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 4 mm
Termination: Solder
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
400
$0.77
800+
$0.75
Product Variant Information section