text.skipToContent text.skipToNavigation

Manufacturer Part #

100190-2

6/6 PCB MOD.JACK TE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2605
Product Specification Section
TE Connectivity 100190-2 - Technical Attributes
Attributes Table
Type: RJ-25
Style: Standard Jack
No of Positions: 6
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,240
USA:
1,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1240
Multiple Of:
1280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,388.80
USD
Quantity
Unit Price
1,280+
$1.12