JK0-0136NL in Tray by Pulse Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JK0-0136NL

G/Y LEDs 1000 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Pulse Electronics JK0-0136NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.75
USD
Quantity
Unit Price
45
$5.95
90
$5.92
135
$5.90
180
$5.89
225+
$5.85
Product Variant Information section