Manufacturer Part #
MTJ-88T01-FSD-PG-LG-M48
8 Plug Housing 8 Contact Filled Modular Telephone Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MTJ-88T01-FSD-PG-LG-M48 - Product Specification
Adam Tech MTJ-88T01-FSD-PG-LG-M48 - Technical Attributes
Attributes Table
| Type: | Ethernet |
| Style: | Standard Jack |
| No of Positions: | 8 |
| Color: | Black |
| Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$4.08
60
$4.01
100
$3.98
200
$3.94
400+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag