text.skipToContent text.skipToNavigation

Manufacturer Part #

RCM-00BMMA-SLM7001

RJ45 ASSY MIDDLE SIZE METAL M, FI COMPLED, SCR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RCM-00BMMA-SLM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Shielding: No
Color: Black
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.00
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section