text.skipToContent text.skipToNavigation

Manufacturer Part #

1-321235-0

22 - 10 AWG 6.35 mm Tab Vinyl Faston Splices Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-321235-0 - Technical Attributes
Attributes Table
Size: Tab 0.25"
Style: Vinyl Insulated
Wire Gauge: AWG 22-10
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section