text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66358-6

18-14 AWG Bright Tin Plating Crimp Socket Multimate Type III+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 1-66358-6 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Female
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Features & Applications
18-14 AWG Bright Tin Plating Crimp Socket Multimate Type III+ Connector
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,580.00
USD
Quantity
Unit Price
4,000+
$0.395
Product Variant Information section