text.skipToContent text.skipToNavigation

Manufacturer Part #

2-320569-3

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TE Connectivity 2-320569-3 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications

The PIDG Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81-5.84 [.150-.230]
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000+
$0.23
Product Variant Information section