text.skipToContent text.skipToNavigation

Manufacturer Part #

2-962842-1

Contact/Tab 2.8mm 25-40A (Power) Timer Connector System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-962842-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Tab
Wire Gauge: AWG 17-13
Contact Plating: Tin
Current Rating: 30A
Gender: Male
Operating Temp Range: -40°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10500
Multiple Of:
10500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,816.50
USD
Quantity
Unit Price
10,500+
$0.173
Product Variant Information section