text.skipToContent text.skipToNavigation

Manufacturer Part #

280755-4

Fastin-Faston 10-7 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 280755-4 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 10-7
Features & Applications

The 280755-4 is a part of Fastin-Faston Product line series 10-7 AWG Insulation support Straight F-Crimp Receptacle Contact.

Product Features:

  • Receptacle type Contact
  • Mating Area Interface Dimensions = 9.53 x 1.22 mm
  • Wire Range = 5.00-10.00² [10-7] mm [AWG]
  • Insulation Diameter = 5.10-7.00 [.201-.276] mm [in]
  • Strip Packaging Method
  • Wire/Cable Type is Regular Wire
  • Straight type Receptacle

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,625.00
USD
Quantity
Unit Price
3,000+
$0.325
Product Variant Information section