text.skipToContent text.skipToNavigation

Manufacturer Part #

321045

PIDG 16-14 AWG Straight Closed Barrel Spade Tongue Flanged Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 321045 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 14-16
Features & Applications

The PIDG Series is a 14-16 AWG Straight Closed Barrel Spade Tongue Flanged Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
22,670
USA:
22,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.182
2,000
$0.179
5,000+
$0.173
Product Variant Information section