text.skipToContent text.skipToNavigation

Manufacturer Part #

327748

Insulated Blue Closed Barrel Straight Terminal Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 327748 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Barrel
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$5,500.00
USD
Quantity
Unit Price
10,000+
$0.55
Product Variant Information section