text.skipToContent text.skipToNavigation

Manufacturer Part #

36158

PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 36158 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 14-16
Color: Blue
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications
 
The 36158 is a PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Blue Colour
  • Terminal Shape = Ring Tongue
  • Receptacle Style = StraightBody Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire  
  • Loose Piece Packaging method
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Stud Size = 3.68 [0.145]

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section