text.skipToContent text.skipToNavigation

Manufacturer Part #

36965

22 - 10 AWG Purple Color PVC Insulated Closed End Barrel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 36965 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Closed End Splice
Wire Gauge: AWG 10-22
Color: Purple
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 90°C
Voltage Rating: 300V
Features & Applications

The 36965 is a 22-10 AWG Insulated Closed Barrel Splice.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Closed End
  • Insulation = Yes
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 3,248 – 13,100
  • Wire Range (mm [AWG]) = 0.30-6.00² [22-10]
  • Opening Diameter [Min.] (mm [in]) = 7.92 [0.312]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,500
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
Total
$99.50
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.194
2,000
$0.192
5,000+
$0.185
Product Variant Information section