text.skipToContent text.skipToNavigation

Manufacturer Part #

41772-1

FASTON Series AWG 22-18 Non-Insulated Cable Mount Tin Plated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41772-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
175,000
Factory Lead Time:
29 Weeks
Minimum Order:
75000
Multiple Of:
25000
Total
$5,752.50
USD
Quantity
Unit Price
25,000+
$0.0767
Product Variant Information section