text.skipToContent text.skipToNavigation

Manufacturer Part #

60197-1

FASTON 110 REC 22-18 AWG PTPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 60197-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
196,000
Factory Lead Time:
19 Weeks
Minimum Order:
56000
Multiple Of:
14000
Total
$2,475.20
USD
Quantity
Unit Price
14,000
$0.0455
28,000+
$0.0442
Product Variant Information section