text.skipToContent text.skipToNavigation

Manufacturer Part #

62094-1

Faston 22-18 AWG Straight Insulation Support Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 62094-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The FASTON Series is a 22-18 AWG designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.29-3.30 [.090-.130]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Pre-Tin 
  • Crimp Type = F-Crimp

 

 

Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$703.50
USD
Quantity
Unit Price
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section