text.skipToContent text.skipToNavigation

Manufacturer Part #

66332-8

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 66332-8 - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13A
Gender: Male
Operating Temp Range: -55°C to +150°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,440.00
USD
Quantity
Unit Price
4,000+
$0.61
Product Variant Information section