text.skipToContent text.skipToNavigation

Manufacturer Part #

745254-7

HDP20 Series 22-26 AWG Gold Flash Crimp Pin D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745254-7 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 745254-7 is a HDP20 Series 22-26 AWG Gold Flash Crimp Pin D-Sub Connector.

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.01 – 1.27 [0.040 – 0.050]
  • Insulation Support = Yes
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Pin Diameter (mm [in]) = 1.02 [0.040]
  • Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
  • Used With = CPC Connectors, AMPLIMITE HDP-20
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 20
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,150.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section