text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586041-2

12 Position Dual Row 0.165 inch Right Angle Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1586041-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Latch Lock
Color: Natural
Mounting Method: PCB Mount
Features & Applications

The 1-1586041-2 is a 12 Position 2.54 mm Through-Hole Dual Row Right Wire-to-Board Right Angle Shrouded Header. Its Operating Temperature ranges from -40°C – +105°C.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Right Angle
  • Shrouded = Yes
  • Profile Height (Y-Axis) (mm [in]) = 9.80 [0.386]
  • Header Type = Shrouded
  • Number of Positions = 12
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 26.40 [1.0394]
  • Width (Z-Axis) (mm [in]) = 13.00 [0.518]

View the Complete Series of Right Angle Shrouded Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,027.50
USD
Quantity
Unit Price
1,500+
$0.685
Product Variant Information section